-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS390TE61CT-ND
|
DigiKey | RF DIODE STANDARD 35V 150MW EMD2 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
341 In Stock |
|
$0.1420 / $0.4000 | Buy Now |
DISTI #
30581360
|
Verical | Diode PIN Switch 35V 100mA 2-Pin EMD T/R RoHS: Compliant Min Qty: 467 Package Multiple: 1 | Americas - 4234 |
|
$0.0464 / $0.0670 | Buy Now |
|
Chip1Cloud | DIODE SW 35V 100MA 2EMD TR | 1060 |
|
RFQ | |
DISTI #
C1S625900415891
|
Chip1Stop | Diode PIN Switch 35V 100mA Automotive 2-Pin EMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4234 |
|
$0.0371 / $0.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS390TE61
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS390TE61
ROHM Semiconductor
Mixer Diode, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS390TE61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS390TE61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS390FHTE61 | Mixer Diode, Silicon, SC-79, 2 PIN | ROHM Semiconductor | 1SS390TE61 vs 1SS390FHTE61 |
1SS390FH | Mixer Diode, Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | 1SS390TE61 vs 1SS390FH |
1SS390T/R13 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS390TE61 vs 1SS390T/R13 |
1SS390_R1_00001 | Pin Diode, | PanJit Semiconductor | 1SS390TE61 vs 1SS390_R1_00001 |
1SS390SMT2R | Mixer Diode, | ROHM Semiconductor | 1SS390TE61 vs 1SS390SMT2R |
1SS381 | DIODE SILICON, VHF BAND, MIXER DIODE, 1-1G1A, 2 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | 1SS390TE61 vs 1SS381 |
HSC277 | SILICON, VHF-UHF BAND, MIXER DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | 1SS390TE61 vs HSC277 |
1SS390T/R7 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS390TE61 vs 1SS390T/R7 |