Part Details for 1SS390 by ROHM Semiconductor
Overview of 1SS390 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for 1SS390
1SS390 CAD Models
1SS390 Part Data Attributes:
|
1SS390
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS390
ROHM Semiconductor
Mixer Diode, Very High Frequency, Silicon, ULTRA SMALL, EMD2, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1SS390
This table gives cross-reference parts and alternative options found for 1SS390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS390_R2_00001 | Pin Diode, | PanJit Semiconductor | 1SS390 vs 1SS390_R2_00001 |
1SS390T/R13 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS390 vs 1SS390T/R13 |
HSC277 | SILICON, VHF-UHF BAND, MIXER DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | 1SS390 vs HSC277 |
HSC277 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, UFP, 2 PIN | Hitachi Ltd | 1SS390 vs HSC277 |
1SS390T/R7 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS390 vs 1SS390T/R7 |
1SS390SMFHT2R | Mixer Diode, | ROHM Semiconductor | 1SS390 vs 1SS390SMFHT2R |