Part Details for 1SS384(TE85L) by Toshiba America Electronic Components
Overview of 1SS384(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1SS384(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1489 |
|
RFQ | ||
|
Quest Components | 1191 |
|
$0.1071 / $0.3570 | Buy Now |
Part Details for 1SS384(TE85L)
1SS384(TE85L) CAD Models
1SS384(TE85L) Part Data Attributes:
|
1SS384(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS384(TE85L)
Toshiba America Electronic Components
ARRAY OF INDEPENDENT DIODES,TSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES |