-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECTIFIER DIODES,DOUBLER,SCHOTTKY,15V V(RRM),SC-59
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS374(TE85LF)CT-ND
|
DigiKey | DIODE ARR SCHOTT 10V 100MA SC59 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20208 In Stock |
|
$0.0341 / $0.2700 | Buy Now |
DISTI #
1SS374(TE85L,F)
|
Avnet Americas | Diode Schottky Barrier 15V 0.1A 3-Pin TO-236MOD Embossed T/R - Tape and Reel (Alt: 1SS374(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-1SS374TE85LF
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.1A 10V Schottky Small Sig Diode RoHS: Compliant | 9252 |
|
$0.0480 / $0.2700 | Buy Now |
DISTI #
84366108
|
Verical | Diode Small Signal Schottky Si 15V 0.1A 3-Pin S-Mini T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 2431 | Americas - 5950 |
|
$0.0575 / $0.0869 | Buy Now |
DISTI #
81320584
|
Verical | Diode Small Signal Schottky Si 15V 0.1A 3-Pin S-Mini T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Date Code: 2401 | Americas - 2770 |
|
$0.0582 / $0.0599 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 0.1A, 15V V(RRM) | 2216 |
|
$0.1230 / $0.4100 | Buy Now |
DISTI #
1SS374(TE85L,F)
|
Avnet Asia | Diode Schottky Barrier 15V 0.1A 3-Pin TO-236MOD Embossed T/R (Alt: 1SS374(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200403138
|
Chip1Stop | Diode Small Signal Schottky 15V 0.1A 3-Pin S-Mini T/R RoHS: Compliant Container: Cut Tape | 5950 |
|
$0.0460 / $0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS374(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS374(TE85L,F)
Toshiba America Electronic Components
RECTIFIER DIODES,DOUBLER,SCHOTTKY,15V V(RRM),SC-59
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 30 |