Part Details for 1SS362FV,L3F(B by Toshiba America Electronic Components
Overview of 1SS362FV,L3F(B by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1SS362FV,L3F(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67204099
|
Verical | DIODE Min Qty: 1042 Package Multiple: 1 Date Code: 2301 | Americas - 21449 |
|
$0.0646 / $0.0702 | Buy Now |
|
Quest Components | 17159 |
|
$0.0578 / $0.3300 | Buy Now | |
DISTI #
1SS362FV,L3F(B
|
EBV Elektronik | Diode Switching 85V 0.1A 3-Pin SC-105AA (Alt: 1SS362FV,L3F(B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SS362FV,L3F(B
1SS362FV,L3F(B CAD Models
1SS362FV,L3F(B Part Data Attributes
|
1SS362FV,L3F(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS362FV,L3F(B
Toshiba America Electronic Components
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |