-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Switching 85V 0.08A 3-Pin SSM T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7800
|
Newark | Small Signal Diode, 85V, 0.08A, Sot-416 Rohs Compliant: Yes |Toshiba 1SS362(TE85L, F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20695 |
|
$0.0610 / $0.2500 | Buy Now |
DISTI #
65154677
|
Verical | Diode Switching 85V 0.08A 3-Pin SSM T/R RoHS: Compliant Min Qty: 444 Package Multiple: 1 Date Code: 2231 | Americas - 155897 |
|
$0.0353 / $0.0705 | Buy Now |
DISTI #
76464079
|
Verical | Diode Switching 85V 0.08A 3-Pin SSM T/R RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.1698 / $0.1928 | Buy Now |
DISTI #
77680394
|
Verical | Diode Switching 85V 0.08A 3-Pin SSM T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0420 | Buy Now |
DISTI #
65209802
|
Verical | Diode Switching 85V 0.08A 3-Pin SSM T/R RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 2201 | Americas - 1592 |
|
$0.1798 / $0.1928 | Buy Now |
|
Quest Components | 6092 |
|
$0.1400 / $0.8000 | Buy Now | |
DISTI #
C1S751201264633
|
Chip1Stop | Diode Switching 85V 0.08A 3-Pin SSM T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 155897 |
|
$0.0282 / $0.0705 | Buy Now |
|
CHIPMALL.COM LIMITED | 80V Dual 1.2V@100mA 80mA SC-75 Switching Diode ROHS | 1742 |
|
$0.1022 / $0.2069 | Buy Now |
DISTI #
1SS362(TE85L,F)
|
EBV Elektronik | Diode Switching 85V 80mA 3-Pin SC-75 (Alt: 1SS362(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS362(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS362(TE85L,F)
Toshiba America Electronic Components
Diode Switching 85V 0.08A 3-Pin SSM T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSM, 1-2S1C, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Application | FAST RECOVERY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS362(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS362(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS362(T5L,PP,F) | Rectifier Diode, 2 Element, 0.08A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS362(TE85L,F) vs 1SS362(T5L,PP,F) |
1SS362(T5LFT) | Rectifier Diode | Toshiba America Electronic Components | 1SS362(TE85L,F) vs 1SS362(T5LFT) |
1SS362(T5LSNY,F) | Rectifier Diode, 2 Element, 0.08A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS362(TE85L,F) vs 1SS362(T5LSNY,F) |
1SS362(T5LCK,F) | Rectifier Diode, 2 Element, 0.08A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS362(TE85L,F) vs 1SS362(T5LCK,F) |