Part Details for 1SS361CT(TPL3) by Toshiba America Electronic Components
Results Overview of 1SS361CT(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS361CT(TPL3) Information
1SS361CT(TPL3) by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SS361CT(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS361CT(TPL3)CT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA CST3 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
132 In Stock |
|
$0.0387 / $0.3100 | Buy Now |
DISTI #
757-1SS361CTTPL3
|
Mouser Electronics | Small Signal Switching Diodes 0.1A 80V Switching High-Speed Diode RoHS: Compliant | 0 |
|
$0.0380 / $0.2900 | Order Now |
Part Details for 1SS361CT(TPL3)
1SS361CT(TPL3) CAD Models
1SS361CT(TPL3) Part Data Attributes
|
1SS361CT(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS361CT(TPL3)
Toshiba America Electronic Components
RECTIFIER DIODES,COMMON CATHODE,85V V(RRM),SMT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES |
Alternate Parts for 1SS361CT(TPL3)
This table gives cross-reference parts and alternative options found for 1SS361CT(TPL3). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS361CT(TPL3), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS361CT | Toshiba America Electronic Components | Check for Price | DIODE 0.1 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, 1-1S1B, CST3, 3 PIN, Signal Diode | 1SS361CT(TPL3) vs 1SS361CT |
1SS361CT,L3F | Toshiba America Electronic Components | Check for Price | Rectifier Diode | 1SS361CT(TPL3) vs 1SS361CT,L3F |