Part Details for 1SS356FHTW11 by ROHM Semiconductor
Results Overview of 1SS356FHTW11 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS356FHTW11 Information
1SS356FHTW11 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SS356FHTW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC6712
|
Newark | Diode, Aec-Q101, 0.1A, Sod-323Fl, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3470 |
|
$0.1300 / $0.3880 | Buy Now |
Part Details for 1SS356FHTW11
1SS356FHTW11 CAD Models
1SS356FHTW11 Part Data Attributes
|
1SS356FHTW11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS356FHTW11
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 35V V(RRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SS356FHTW11
This table gives cross-reference parts and alternative options found for 1SS356FHTW11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS356FHTW11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS416(TL3PED,E) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | 1SS356FHTW11 vs 1SS416(TL3PED,E) |
1SS416(TL3PC) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | 1SS356FHTW11 vs 1SS416(TL3PC) |
BA243 | Telefunken Microelectronics Gmbh | Check for Price | Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), | 1SS356FHTW11 vs BA243 |
1SS416,H3F(T | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | 1SS356FHTW11 vs 1SS416,H3F(T |
CDBFR0130-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 1SS356FHTW11 vs CDBFR0130-HF |
1SS356VMTE-17 | ROHM Semiconductor | $0.0632 | Rectifier Diode, | 1SS356FHTW11 vs 1SS356VMTE-17 |
CD0603-B0130L | Bourns Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2 | 1SS356FHTW11 vs CD0603-B0130L |
1SS416,L3F(CA | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | 1SS356FHTW11 vs 1SS416,L3F(CA |
1SS416(TL4,D) | Toshiba America Electronic Components | Check for Price | X34 PB-F FSC SBDIODE(LF), IF = 5MA | 1SS356FHTW11 vs 1SS416(TL4,D) |
1SS307(T5LPEW,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), Silicon | 1SS356FHTW11 vs 1SS307(T5LPEW,F) |