-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, UMD2, SC-76, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9611
|
Newark | Diode Switching 90V 0.225A 2-Pin Umd T/R Rohs Compliant: Yes |Rohm 1SS355TE-17 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
74M5722
|
Newark | Small Signal Diode, 90V, Sod-323, Diode Configuration:-, Repetitive Peak Reverse Voltage:90V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:225Ma, Diode Case Style:Sod-323 Rohs Compliant: Yes |Rohm 1SS355TE-17 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 / $0.3070 | Buy Now |
DISTI #
1SS355TE-17CT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
421031 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
1SS355TE-17
|
Avnet Americas | Diode Switching 90V 0.225A 2-Pin UMD T/R - Tape and Reel (Alt: 1SS355TE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0269 / $0.0307 | Buy Now |
DISTI #
755-1SS355TE-17
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCH 90V 100MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 1SS355 Series 90 V 225 mA Surface Mount High-Speed Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 63000Reel |
|
$0.0264 / $0.0300 | Buy Now |
|
Future Electronics | 1SS355 Series 90 V 225 mA Surface Mount High-Speed Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0264 / $0.0300 | Buy Now |
DISTI #
61579485
|
Verical | Diode Switching Si 90V 0.225A 2-Pin UMD T/R RoHS: Compliant Min Qty: 1117 Package Multiple: 1 Date Code: 2131 | Americas - 904568 |
|
$0.0199 / $0.0264 | Buy Now |
DISTI #
64935604
|
Verical | Diode Switching Si 90V 0.225A 2-Pin UMD T/R RoHS: Compliant Min Qty: 695 Package Multiple: 1 Date Code: 2201 | Americas - 400490 |
|
$0.0948 / $0.1088 | Buy Now |
DISTI #
61723286
|
Verical | Diode Switching Si 90V 0.225A 2-Pin UMD T/R RoHS: Compliant Min Qty: 695 Package Multiple: 1 Date Code: 2201 | Americas - 149408 |
|
$0.0948 / $0.1088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS355TE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS355TE-17
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, UMD2, SC-76, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-76 | |
Package Description | UMD2, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1SS355TE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355TE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355TW11 | Rectifier Diode, 1 Element, 0.1A, Silicon, | ROHM Semiconductor | 1SS355TE-17 vs 1SS355TW11 |
1N4448HWS-7-F | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1SS355TE-17 vs 1N4448HWS-7-F |
1SS355 | Rectifier Diode, 1 Element, 0.15A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1SS355TE-17 vs 1SS355 |
1N4448HWS-7 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1SS355TE-17 vs 1N4448HWS-7 |