Part Details for 1SS322TE85R by Toshiba America Electronic Components
Overview of 1SS322TE85R by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS322TE85R
1SS322TE85R CAD Models
1SS322TE85R Part Data Attributes
|
1SS322TE85R
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS322TE85R
Toshiba America Electronic Components
DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS322TE85R
This table gives cross-reference parts and alternative options found for 1SS322TE85R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS322TE85R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2840 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-59, 3 PIN | Mitsubishi Electric | 1SS322TE85R vs MC2840 |
SD0403TTD | Rectifier Diode, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, MINIATURE, ULTRA SMALL PACKAGE-2 | KOA Speer Electronics Inc | 1SS322TE85R vs SD0403TTD |
MC2844-T13-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | 1SS322TE85R vs MC2844-T13-1 |
MA787TSK | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | 1SS322TE85R vs MA787TSK |
RB501V-40-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS322TE85R vs RB501V-40-TP |
MC2843-13-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | 1SS322TE85R vs MC2843-13-1 |
MA786TX | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | 1SS322TE85R vs MA786TX |
MA152AH | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | 1SS322TE85R vs MA152AH |
MC2843-11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | 1SS322TE85R vs MC2843-11-1 |
1SS294TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS322TE85R vs 1SS294TE85R |