Part Details for 1SS322(TE85LF) by Toshiba America Electronic Components
Overview of 1SS322(TE85LF) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS322(TE85LF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS322(TE85L,F)
|
Avnet Americas | Diode Switching 45V 0.1A 3-Pin SOT-323 Embossed T/R - Tape and Reel (Alt: 1SS322(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0333 / $0.0425 | Buy Now |
|
Bristol Electronics | 8914 |
|
RFQ | ||
DISTI #
1SS322(TE85LF)
|
TTI | Schottky Diodes & Rectifiers DIODE SINGLE 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0320 / $0.0430 | Buy Now |
DISTI #
1SS322(TE85L,F)
|
Avnet Asia | Diode Switching 45V 0.1A 3-Pin SOT-323 Embossed T/R (Alt: 1SS322(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |