Part Details for 1SS315TPH3 by Toshiba America Electronic Components
Overview of 1SS315TPH3 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1SS315TPH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIXER DIODE, ULTRA HIGH FREQUENCY, SILICON | 2782 |
|
$0.1285 / $0.3084 | Buy Now |
|
Quest Components | MIXER DIODE, ULTRA HIGH FREQUENCY, SILICON | 973 |
|
$0.2200 / $0.5500 | Buy Now |
Part Details for 1SS315TPH3
1SS315TPH3 CAD Models
1SS315TPH3 Part Data Attributes
|
1SS315TPH3
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS315TPH3
Toshiba America Electronic Components
DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |