-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SILICON, VHF BAND, MIXER DIODE, 1-1E1A, 2 PIN, Microwave Mixer Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35600 |
|
RFQ | ||
|
Quest Components | 28480 |
|
$0.1584 / $0.7200 | Buy Now | |
DISTI #
1SS314
|
TME | Diode: switching, SMD, 30V, 100mA, SOD323, Ufmax: 0.85V, reel,tape Min Qty: 3 | 0 |
|
$0.1070 / $0.3050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS314
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS314
Toshiba America Electronic Components
DIODE SILICON, VHF BAND, MIXER DIODE, 1-1E1A, 2 PIN, Microwave Mixer Diode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | 1-1E1A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Toshiba | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS356 | Mixer Diode, Very High Frequency, Silicon, UMD2, SC-90A, 2 PIN | ROHM Semiconductor | 1SS314 vs 1SS356 |
MA77 | Mixer Diode, Very High Frequency, Silicon, S-MINI PACKAGE-2 | Panasonic Electronic Components | 1SS314 vs MA77 |
HSU277 | SILICON, VHF-UHF BAND, MIXER DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | 1SS314 vs HSU277 |