Part Details for 1SS314,H3F(T by Toshiba America Electronic Components
Overview of 1SS314,H3F(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS314,H3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8106
|
Newark | Small Signal Diode, 0.1 A, 30V, Sod-323 Rohs Compliant: Yes |Toshiba 1SS314,H3F(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0600 / $0.3110 | Buy Now |
DISTI #
1SS314,H3F(T
|
Avnet Asia | Diode VAR Single 30V 1.2pF 2-Pin SOD-323 (Alt: 1SS314,H3F(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.0171 / $0.0184 | Buy Now |
|
CHIPMALL.COM LIMITED | 1692 |
|
$0.0337 / $0.1189 | Buy Now |