Part Details for 1SS312 by Toshiba America Electronic Components
Overview of 1SS312 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for 1SS312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Diode PIN Switch 30V 50mA 3-Pin USM / DIODE (VHF TUNER BAND SWITCH APPLICATIONS) | 9990 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-323 | 2295 |
|
RFQ |
Part Details for 1SS312
1SS312 CAD Models
1SS312 Part Data Attributes:
|
1SS312
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS312
Toshiba America Electronic Components
DIODE SILICON, VHF BAND, MIXER DIODE, SC-70, 3 PIN, Microwave Mixer Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.2 pF | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |