-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SWITCH 85V 100MA SMV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS309(TE85LF)CT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SMV Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
372762 In Stock |
|
$0.0512 / $0.3100 | Buy Now |
DISTI #
1SS309(TE85L,F)
|
Avnet Americas | Diode Switching 85V 0.3A 5-Pin SMV T/R - Tape and Reel (Alt: 1SS309(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0525 / $0.0627 | Buy Now |
DISTI #
757-1SS309TE85LF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Diode 85V, 200mW RoHS: Compliant | 102507 |
|
$0.0510 / $0.2700 | Buy Now |
DISTI #
V72:2272_10576431
|
Arrow Electronics | Diode Switching 85V 0.3A 5-Pin SMV T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2216 Container: Cut Strips | Americas - 1537 |
|
$0.0551 / $0.1458 | Buy Now |
DISTI #
61913531
|
Verical | Diode Switching 85V 0.3A 5-Pin SMV T/R RoHS: Compliant Min Qty: 356 Package Multiple: 1 Date Code: 2211 | Americas - 9101 |
|
$0.0773 / $0.0879 | Buy Now |
DISTI #
64977956
|
Verical | Diode Switching 85V 0.3A 5-Pin SMV T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 2201 | Americas - 9000 |
|
$0.2139 / $0.2430 | Buy Now |
DISTI #
63056031
|
Verical | Diode Switching 85V 0.3A 5-Pin SMV T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 2216 | Americas - 1537 |
|
$0.0551 / $0.0841 | Buy Now |
DISTI #
64955626
|
Verical | Diode Switching 85V 0.3A 5-Pin SMV T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 2201 | Americas - 1497 |
|
$0.2265 / $0.2430 | Buy Now |
|
Quest Components | 8397 |
|
$0.1695 / $0.5650 | Buy Now | |
DISTI #
1SS309(TE85L,F)
|
Avnet Asia | Diode Switching 85V 0.3A 5-Pin SMV T/R (Alt: 1SS309(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS309(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS309(TE85L,F)
Toshiba America Electronic Components
DIODE SWITCH 85V 100MA SMV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |