Part Details for 1SS295 by Toshiba America Electronic Components
Overview of 1SS295 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 1SS295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DIODE (UHF BAND MIXER APPLICATIONS) | 24000 |
|
RFQ |
Part Details for 1SS295
1SS295 CAD Models
1SS295 Part Data Attributes:
|
1SS295
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS295
Toshiba America Electronic Components
DIODE SILICON, UHF BAND, MIXER DIODE, SC-59, 3 PIN, Microwave Mixer Diode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-59 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS295
This table gives cross-reference parts and alternative options found for 1SS295. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS295, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2802T31 | Mixer Diode, Silicon | Broadcom Limited | 1SS295 vs HSMS-2802T31 |
HSMS-2825-TR1 | SILICON, MIXER DIODE | Avago Technologies | 1SS295 vs HSMS-2825-TR1 |
HSMS-2825-BLK | Mixer Diode, Silicon | Broadcom Limited | 1SS295 vs HSMS-2825-BLK |
HSM276STR | SILICON, MIXER DIODE | Renesas Electronics Corporation | 1SS295 vs HSM276STR |
HSMS-2812T30G | Mixer Diode, Silicon | Broadcom Limited | 1SS295 vs HSMS-2812T30G |
HSM88WK | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | 1SS295 vs HSM88WK |
934056488115 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | 1SS295 vs 934056488115 |
HSM88AS-E | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | 1SS295 vs HSM88AS-E |
HSMS-2802L31G | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | 1SS295 vs HSMS-2802L31G |
HSMS-2822#L30G | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | 1SS295 vs HSMS-2822#L30G |