-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS295(TE85LF)CT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 4V SC59-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.4000 | Buy Now |
DISTI #
757-1SS295TE85LF
|
Mouser Electronics | Schottky Diodes & Rectifiers 4V 0.03A Schottky 0.6pF 0.25V Vf RoHS: Compliant | 2770 |
|
$0.1180 / $0.4200 | Buy Now |
DISTI #
64955810
|
Verical | Diode Schottky 0.03A 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1901 | Americas - 3000 |
|
$0.3957 / $0.4556 | Buy Now |
DISTI #
45122146
|
Verical | Diode Schottky 0.03A 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 2035 | Americas - 1810 |
|
$0.2275 | Buy Now |
DISTI #
65086823
|
Verical | Diode Schottky 0.03A 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1101 | Americas - 210 |
|
$0.4556 | Buy Now |
|
Quest Components | 7168 |
|
$0.2670 / $0.8900 | Buy Now | |
DISTI #
C1S751200942318
|
Chip1Stop | Diode Schottky 4V 0.03A 3-Pin S-Mini T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1810 |
|
$0.1870 / $0.2060 | Buy Now |
|
CHIPMALL.COM LIMITED | Forward voltage Vf320 mV @ 2 mA Package/EnclosureSC-59-3 Voltage Rating4 V | 210 |
|
$0.4071 / $0.4286 | Buy Now |
DISTI #
1SS295(TE85L,F)
|
EBV Elektronik | Diode Schottky 4V 0.03A 3-Pin S-Mini T/R (Alt: 1SS295(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy