Part Details for 1SS286 by EIC Semiconductor Inc
Overview of 1SS286 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SS286
1SS286 CAD Models
1SS286 Part Data Attributes:
|
1SS286
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1SS286
EIC Semiconductor Inc
Rectifier Diode, Schottky, 1 Element, 0.035A, 25V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.035 A | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |