-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS272TE85LFCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC61B Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22457 In Stock |
|
$0.0552 / $0.4600 | Buy Now |
DISTI #
757-1SS272TE85LF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 0.1A 80V Switching Diode SMQ High RoHS: Compliant | 155482 |
|
$0.0630 / $0.4800 | Buy Now |
|
Quest Components | 796 |
|
$0.0700 / $0.3500 | Buy Now | |
|
ComSIT USA | SILICON EPITAXIAL PLANAR TYPE DIODE Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon RoHS: Compliant | Europe - 6000 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY GP 80V 100MA SC61B | 50342 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy