Part Details for 1SS193 by Toshiba America Electronic Components
Overview of 1SS193 by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1SS193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 2258 |
|
$0.0270 / $0.0600 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 2400 |
|
$0.0720 / $0.2400 | Buy Now |
|
Quest Components | Rectifier Diode, 85 Volt, SOT-23 | 2400 |
|
$0.7827 / $2.0872 | Buy Now |
DISTI #
1SS193
|
TME | Diode: switching, SMD, 85V, 100mA, 4ns, SOT346, Ufmax: 1.2V, Ifsm: 2A Min Qty: 10 | 0 |
|
$0.0390 / $0.0750 | RFQ |
|
Chip1Cloud | Rectifier Diode Switching Si 85V 0.1A 4ns Automotive 3-Pin S-Mini T/R | 108200 |
|
RFQ | |
|
Win Source Electronics | Rectifier Diode Switching Si 85V 0.1A 4ns Automotive 3-Pin S-Mini T/R | 400000 |
|
$0.0810 / $0.1020 | Buy Now |
Part Details for 1SS193
1SS193 CAD Models
1SS193 Part Data Attributes:
|
1SS193
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS193
Toshiba America Electronic Components
DIODE 0.1 A, 80 V, SILICON, SIGNAL DIODE, 1-3G1B, S-MINI, SC-59, TO-236MOD, 3 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOT-23 | |
Package Description | SC-59, TO-236MOD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS193
This table gives cross-reference parts and alternative options found for 1SS193. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS193, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS193 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | 1SS193 vs 1SS193 |
1SS193-TP-HF | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS193 vs 1SS193-TP-HF |
CDST-193-G | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), | Comchip Technology Corporation Ltd | 1SS193 vs CDST-193-G |
1SS193 | Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 1SS193 vs 1SS193 |
1SS193 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | 1SS193 vs 1SS193 |