Part Details for 1SS190 by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of 1SS190 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS190
1SS190 CAD Models
1SS190 Part Data Attributes
|
1SS190
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS190
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS190
This table gives cross-reference parts and alternative options found for 1SS190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA151/2AT3 | 0.1A, 80V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | 1SS190 vs M1MA151/2AT3 |
M1MA142K-T1-LF | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS190 vs M1MA142K-T1-LF |
M1MA142K-T1 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS190 vs M1MA142K-T1 |
M1MA152/2AT3 | 0.1A, 80V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | 1SS190 vs M1MA152/2AT3 |
DLLFSD01LP3-7 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN | Diodes Incorporated | 1SS190 vs DLLFSD01LP3-7 |
1SS187-TP-HF | Rectifier Diode, | Micro Commercial Components | 1SS190 vs 1SS187-TP-HF |
1SS380VMTE-17 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | 1SS190 vs 1SS380VMTE-17 |
MA200A | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | 1SS190 vs MA200A |
1SS355G | Small Signal Bipolar Transistor, | Galaxy Microelectronics | 1SS190 vs 1SS355G |
1SS187-TP | Rectifier Diode, | Micro Commercial Components | 1SS190 vs 1SS187-TP |