Part Details for 1SS187 by EIC Semiconductor Inc
Overview of 1SS187 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS187
1SS187 CAD Models
1SS187 Part Data Attributes:
|
1SS187
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1SS187
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS187
This table gives cross-reference parts and alternative options found for 1SS187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS187(T5LTST,F) | 0.1A, 85V, SILICON, SIGNAL DIODE | Toshiba America Electronic Components | 1SS187 vs 1SS187(T5LTST,F) |
KDS193-RTK/HU | Rectifier Diode, | KEC | 1SS187 vs KDS193-RTK/HU |
1SS187(TE85L,F) | Diode Switching 85V 0.1A 3-Pin S-Mini T/R | Toshiba America Electronic Components | 1SS187 vs 1SS187(TE85L,F) |
1SS196TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS187 vs 1SS196TE85L |
1SS187TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS187 vs 1SS187TE85R |
1SS187TE85L2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS187 vs 1SS187TE85L2 |
1SS190TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS187 vs 1SS190TE85L |
1SS187,LF | Switching Diodes | Toshiba America Electronic Components | 1SS187 vs 1SS187,LF |
1SS187TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS187 vs 1SS187TE85R2 |
1SS193(TE85,F) | Rectifier Diode | Toshiba America Electronic Components | 1SS187 vs 1SS193(TE85,F) |