Part Details for 1SS184 by SLKOR
Results Overview of 1SS184 by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS184 Information
1SS184 by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1SS184 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, 2 in 1, SOT-346 |
Price & Stock for 1SS184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-1SS184CT-ND
|
DigiKey | 80V 1 PAIR OF COMMON CATHODES 1. Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
|
LCSC | 80V 1 pair of common cathodes 1.2V100mA 4ns 100mA SOT-23 Switching Diodes ROHS | 850 |
|
$0.0069 / $0.0146 | Buy Now |