Part Details for 1SS184 by Changjiang Electronics Tech (CJ)
Results Overview of 1SS184 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS184 Information
1SS184 by Changjiang Electronics Tech (CJ) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1SS184 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, 2 in 1, SOT-346 |