Part Details for 1SS184 by Bytesonic Corporation
Overview of 1SS184 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1SS184
1SS184 CAD Models
1SS184 Part Data Attributes:
|
1SS184
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
1SS184
Bytesonic Corporation
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | ULTRA FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS184
This table gives cross-reference parts and alternative options found for 1SS184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS184,LF(T | Rectifier Diode | Toshiba America Electronic Components | 1SS184 vs 1SS184,LF(T |
1SS184(T5RTST) | Rectifier Diode | Toshiba America Electronic Components | 1SS184 vs 1SS184(T5RTST) |
1SS184(TE85,F) | Rectifier Diode | Toshiba America Electronic Components | 1SS184 vs 1SS184(TE85,F) |