-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 0.1 A, 80 V, 2 ELEMENT, SILICON, SIGNAL DIODE, 1-3G1E, S-MINI, SC-59, TO-236MOD, 3 PIN, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 28171 |
|
$0.0195 / $0.0600 | Buy Now |
|
Quest Components | 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 5543 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 800 |
|
$0.3600 / $0.9000 | Buy Now |
DISTI #
1SS181
|
TME | Diode: switching, SMD, 85V, 100mA, 4ns, SOT346, Ufmax: 1.2V, Ifsm: 2A Min Qty: 20 | 17985 |
|
$0.0240 / $0.0375 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 80V 100MA SC59 | 21000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.5000 / $0.7700 | Buy Now |
|
Sense Electronic Company Limited | SOT-23 | 2790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS181
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS181
Toshiba America Electronic Components
DIODE 0.1 A, 80 V, 2 ELEMENT, SILICON, SIGNAL DIODE, 1-3G1E, S-MINI, SC-59, TO-236MOD, 3 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | FAST RECOVERY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS181 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 1SS181 vs 1SS181 |
1SS181 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | 1SS181 vs 1SS181 |
1SS181-TP | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS181 vs 1SS181-TP |
1SS181 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS181 vs 1SS181 |
1SS181 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | 1SS181 vs 1SS181 |