Part Details for 1SS181 by Lite-On Semiconductor Corporation
Overview of 1SS181 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1SS181
1SS181 CAD Models
1SS181 Part Data Attributes:
|
1SS181
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1SS181
Lite-On Semiconductor Corporation
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS181
This table gives cross-reference parts and alternative options found for 1SS181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS181-TP | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS181 vs 1SS181-TP |
1SS181 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 1SS181 vs 1SS181 |
1SS181 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS181 vs 1SS181 |
1SS181 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | 1SS181 vs 1SS181 |