Part Details for 1SS181 by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of 1SS181 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1SS181
1SS181 CAD Models
1SS181 Part Data Attributes:
|
1SS181
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS181
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Changjiang Electronics Tech (CJ) | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS181
This table gives cross-reference parts and alternative options found for 1SS181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAP202-T1 | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS181 vs DAP202-T1 |
DAP202UMFH | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, UMD3F, 3 PIN | ROHM Semiconductor | 1SS181 vs DAP202UMFH |
DAP202U-T1 | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS181 vs DAP202U-T1 |
DAP202U-T1-LF | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS181 vs DAP202U-T1-LF |
DAP222WMFH | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, EMD3F, 3 PIN | ROHM Semiconductor | 1SS181 vs DAP222WMFH |
DAP202-TP-HF | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS181 vs DAP202-TP-HF |
DAP222 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1SS181 vs DAP222 |
DAP202-TP | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS181 vs DAP202-TP |
DAP202U-TP-HF | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS181 vs DAP202U-TP-HF |