Part Details for 1SS119-25TD-E by Renesas Electronics Corporation
Overview of 1SS119-25TD-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71256S25TDB | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
71256L25TDB | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
7164S25TDB | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for 1SS119-25TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1SS119-25TD-E-ND
|
DigiKey | DIODE FOR HIGH SPEED SWITCHING Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 1SS119 - Epitaxial Planar Diode for High Speed Switching ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0907 / $0.1067 | Buy Now |