Part Details for 1SS-WMDP3-R2/2-M6GE by Carling Technologies
Overview of 1SS-WMDP3-R2/2-M6GE by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS-WMDP3-R2/2-M6GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1SS-WMDP3-R2/2-M6GE-ND
|
DigiKey | SWITCH ROCKER DPDT 3A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4768 | Buy Now |
DISTI #
691-1S1-00000008
|
Mouser Electronics | Rocker Switches 1SSWMDP3R2/2M6GE | 0 |
|
$7.1900 / $9.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9000 / $11.5100 | Buy Now |
DISTI #
000000000006255171
|
Sager | Littelfuse 1SSWMDP3R2/2M6GE Min Qty: 1 | 0 |
|
$7.3400 / $11.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9000 / $11.5100 | Buy Now |
Part Details for 1SS-WMDP3-R2/2-M6GE
1SS-WMDP3-R2/2-M6GE CAD Models
1SS-WMDP3-R2/2-M6GE Part Data Attributes
|
1SS-WMDP3-R2/2-M6GE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
1SS-WMDP3-R2/2-M6GE
Carling Technologies
Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | NARROW ROCKER TYPE | |
Body Breadth | 8.3 mm | |
Body Height | 9.2 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 1SS-WMDP3-R2/2-M6GE
This table gives cross-reference parts and alternative options found for 1SS-WMDP3-R2/2-M6GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS-WMDP3-R2/2-M6GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S1-MDP1-R2/2M1GE | Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Narrow Rocker Type Actuator, Panel Mount | Carling Technologies | 1SS-WMDP3-R2/2-M6GE vs 1S1-MDP1-R2/2M1GE |
1S1-MDP3-R2/2M6PE | Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle | Carling Technologies | 1SS-WMDP3-R2/2-M6GE vs 1S1-MDP3-R2/2M6PE |
1S1-MDP3-R2/2VS3QE | Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-straight | Carling Technologies | 1SS-WMDP3-R2/2-M6GE vs 1S1-MDP3-R2/2VS3QE |
1SS-WMDP1-R2/2-M1GE | Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Narrow Rocker Type Actuator, Panel Mount | Carling Technologies | 1SS-WMDP3-R2/2-M6GE vs 1SS-WMDP1-R2/2-M1GE |
1S1-MDP1-R2/2M6QE | Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle | Carling Technologies | 1SS-WMDP3-R2/2-M6GE vs 1S1-MDP1-R2/2M6QE |
1S1-MDP3-R2/2VS2PE | Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-straight | Carling Technologies | 1SS-WMDP3-R2/2-M6GE vs 1S1-MDP3-R2/2VS2PE |
1S1-MDP1-R2/2M2PE | Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-straight | Carling Technologies | 1SS-WMDP3-R2/2-M6GE vs 1S1-MDP1-R2/2M2PE |
1S1-MDP3-R2/2M7GE | Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle | Carling Technologies | 1SS-WMDP3-R2/2-M6GE vs 1S1-MDP3-R2/2M7GE |
1S1-MDP3-R2/2M6GE | Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle | Carling Technologies | 1SS-WMDP3-R2/2-M6GE vs 1S1-MDP3-R2/2M6GE |
1S1-MDP3-R2/2M6QE | Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Narrow Rocker Type Actuator, Through Hole-right Angle | Carling Technologies | 1SS-WMDP3-R2/2-M6GE vs 1S1-MDP3-R2/2M6QE |