-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PMDS, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AA / SMB | 8 |
|
$0.3000 | Buy Now |
|
Velocity Electronics | Our Stock | 3300 |
|
RFQ | |
|
Sense Electronic Company Limited | SOD106 | 1500 |
|
RFQ | |
|
Win Source Electronics | Rectifier diode | 169697 |
|
$0.0570 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SR154-400
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SR154-400
ROHM Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PMDS, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1SR154-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SR154-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1HB | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1SR154-400 vs ES1HB |
U1HFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1SR154-400 vs U1HFF3 |
ES1HLHMHG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1SR154-400 vs ES1HLHMHG |
ES1HBF1 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1SR154-400 vs ES1HBF1 |
U1HF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1SR154-400 vs U1HF2 |
U1HF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1SR154-400 vs U1HF5 |
E1HFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1SR154-400 vs E1HFSF3 |
ES1HL | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1SR154-400 vs ES1HL |
ES1HLHRTG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1SR154-400 vs ES1HLHRTG |
U1HFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1SR154-400 vs U1HFF2 |