Part Details for 1SR139-400T-31 by ROHM Semiconductor
Overview of 1SR139-400T-31 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1SR139-400T-31
1SR139-400T-31 CAD Models
1SR139-400T-31 Part Data Attributes
|
1SR139-400T-31
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SR139-400T-31
ROHM Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SR139-400T-31
This table gives cross-reference parts and alternative options found for 1SR139-400T-31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SR139-400T-31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG4004S_B0_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1SR139-400T-31 vs PG4004S_B0_00001 |
UF4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | 1SR139-400T-31 vs UF4004 |
1N4944V | Rectifier Diode, 1 Element, 1A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SR139-400T-31 vs 1N4944V |
1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1SR139-400T-31 vs 1N4246 |
1N4004G-LF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1SR139-400T-31 vs 1N4004G-LF |
RL104-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1SR139-400T-31 vs RL104-TP |
1N4004BK | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1SR139-400T-31 vs 1N4004BK |
UF4004-GT3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1SR139-400T-31 vs UF4004-GT3 |
HER105GA1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1SR139-400T-31 vs HER105GA1 |
UF104G_AY_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1SR139-400T-31 vs UF104G_AY_00001 |