Part Details for 1SNL610150R0000 by TE Connectivity
Overview of 1SNL610150R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1SNL610150R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNL610150R0000-ND
|
DigiKey | C10/10.P Min Qty: 50 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7208 | Buy Now |
DISTI #
1SNL610150R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 6AWG 10mm² DIN Rail Mount Green and Yellow - Bulk (Alt: 1SNL610150R0000) Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2971 / $1.5609 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks Container: Box | 0Box |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | C10/10.P RoHS: Compliant | 0 |
|
$671.6100 / $1,920.6300 | Buy Now |
DISTI #
000000000007151510
|
Sager | TE Connectivity C10/10.P Min Qty: 50 | 0 |
|
$1.3400 / $1.5700 | Buy Now |
|
Master Electronics | C10/10.P RoHS: Compliant | 0 |
|
$671.6100 / $1,920.6300 | Buy Now |
Part Details for 1SNL610150R0000
1SNL610150R0000 CAD Models
1SNL610150R0000 Part Data Attributes
|
1SNL610150R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNL610150R0000
TE Connectivity
Modular Terminal Block, 10mm2, 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |