Part Details for 1SNL606151R0000 by TE Connectivity
Overview of 1SNL606151R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNL606151R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNL606151R0000-ND
|
DigiKey | C2.5/6.P Min Qty: 100 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3807 | Buy Now |
DISTI #
1SNL606151R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 12AWG 2.5mm? DIN Rail Mount Green and Yellow - Bulk (Alt: 1SNL606151R0000) Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8649 / $0.8963 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks Container: Box | 0Box |
|
$0.9020 | Buy Now |
|
Onlinecomponents.com | C2.5/6.P RoHS: Compliant | 0 |
|
$4.6700 / $7.0200 | Buy Now |
DISTI #
000000000007151506
|
Sager | TE Connectivity C2.5/6.P Min Qty: 100 | 0 |
|
$0.9822 / $1.0600 | Buy Now |
|
Master Electronics | C2.5/6.P RoHS: Compliant | 0 |
|
$4.6700 / $7.0200 | Buy Now |
Part Details for 1SNL606151R0000
1SNL606151R0000 CAD Models
1SNL606151R0000 Part Data Attributes
|
1SNL606151R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNL606151R0000
TE Connectivity
Modular Terminal Block, 2.5mm2, 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1SNL606151R0000
This table gives cross-reference parts and alternative options found for 1SNL606151R0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNL606151R0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SNK805152R0000 | Modular Terminal Block | TE Connectivity | 1SNL606151R0000 vs 1SNK805152R0000 |
1SNA165909R0500 | Modular Terminal Block, 2.5mm2, 1 Deck(s) | TE Connectivity | 1SNL606151R0000 vs 1SNA165909R0500 |
1SNK805156R0000 | Modular Terminal Block, 2.5mm2, 1 Deck(s) | TE Connectivity | 1SNL606151R0000 vs 1SNK805156R0000 |
1SNL605150R0000 | Modular Terminal Block, 2.5mm2, 1 Deck(s) | TE Connectivity | 1SNL606151R0000 vs 1SNL605150R0000 |
1SNL606150R0000 | Modular Terminal Block, 4mm2, 1 Deck(s) | TE Connectivity | 1SNL606151R0000 vs 1SNL606150R0000 |