Part Details for 1SNL407611R0000 by TE Connectivity
Overview of 1SNL407611R0000 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNL407611R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2741
|
Newark | Tb, Power Distribution, 7Pos, 4Awg, Rated Current:76A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:7, Line Side Connection Method:Push In, Line Side Wire Size Max:4Awg, Load Side Connection Method:Push In Rohs Compliant: Yes |Entrelec Te Connectivity 1SNL407611R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$15.7000 | Buy Now |
DISTI #
17-1SNL407611R0000-ND
|
DigiKey | DBLK76-15 Min Qty: 1 Lead time: 34 Weeks Container: Box |
8 In Stock |
|
$17.2532 / $25.4800 | Buy Now |
DISTI #
1SNL407611R0000
|
Avnet Americas | Feed-Through Power Distribution Block 1-Pole 76A DIN Rail Mount - Bulk (Alt: 1SNL407611R0000) Min Qty: 5 Package Multiple: 5 Container: Bulk | 145 Factory Stock |
|
$15.7478 / $18.9507 | Buy Now |
DISTI #
571-1SNL407611R0000
|
Mouser Electronics | DIN Rail Terminal Blocks DBLK76-15 RoHS: Compliant | 7 |
|
$17.7900 / $20.2200 | Buy Now |
DISTI #
74510705
|
RS | TRB-0428A BEST POWER TECHOLOGY | TE Connectivity 1SNL407611R0000 Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9000 | RFQ |
|
Future Electronics | 1SNL Series 15 Position 1 Pole 76A DIN Rail Power Distribution Block RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 20Box |
|
$15.7100 / $16.2500 | Buy Now |
DISTI #
AMP1SNL407611R0000
|
Heilind Electronics | DBLK 76-15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DBLK76-15 |
50 In Stock 145 Factory Stock |
|
$13.5200 / $17.1400 | Buy Now |
DISTI #
1SNL407611R0000
|
TTI | DIN Rail Terminal Blocks DBLK76-15 Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$17.7900 | Buy Now |
DISTI #
1SNL407611R0000
|
Avnet Americas | Feed-Through Power Distribution Block 1-Pole 76A DIN Rail Mount - Bulk (Alt: 1SNL407611R0000) Min Qty: 5 Package Multiple: 5 Container: Bulk | 145 Factory Stock |
|
$15.7478 / $18.9507 | Buy Now |
Part Details for 1SNL407611R0000
1SNL407611R0000 CAD Models
1SNL407611R0000 Part Data Attributes:
|
1SNL407611R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNL407611R0000
TE Connectivity
Terminal Block Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Design Use | POWER | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 76 A |