Part Details for 1SNL317510R0000 by TE Connectivity
Overview of 1SNL317510R0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNL317510R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNL317510R0000-ND
|
DigiKey | DBL175 Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$66.6100 | Buy Now |
|
Future Electronics | 1SNL Series 12 Position 1 Pole 175A DIN Rail Power Distribution Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 40Box |
|
$55.9700 / $58.7700 | Buy Now |
|
Future Electronics | 1SNL Series 12 Position 1 Pole 175A DIN Rail Power Distribution Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 35Box |
|
$31.0900 / $32.6500 | Buy Now |
DISTI #
69913846
|
Verical | Conn Feed-Through Terminal Block 12 POS Screw DIN Rail 175A/Contact Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 94 |
|
$77.1741 / $97.9548 | Buy Now |
DISTI #
1SNL317510R0000
|
TTI | Fixed Terminal Blocks DBL175 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$66.0900 | Buy Now |
Part Details for 1SNL317510R0000
1SNL317510R0000 CAD Models
1SNL317510R0000 Part Data Attributes:
|
1SNL317510R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNL317510R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |