-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8799
|
Newark | Jumper Bar, 2Pos, 6Mm, Ip20, Orange, Accessory Type:Jumper Bar, For Use With:Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:6Mm, Product Range:Jb5 Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK906302R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$1.0300 / $2.0800 | Buy Now |
DISTI #
2109-1SNK906302R0000-ND
|
DigiKey | AUT SNK ACCESSORIES Min Qty: 1 Lead time: 4 Weeks Container: Box |
1666 In Stock |
|
$0.7803 / $2.1400 | Buy Now |
DISTI #
1SNK906302R0000
|
Avnet Americas | Screwless Jumper Bar for ZDK4-22/ZDS4-22-R1/ZK2.5-SF/ZK2.5-SF-R/ZK2.5-S-R1 Terminal Block Polyamide Orange - Bulk (Alt: 1SNK906302R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.6909 / $0.9709 | Buy Now |
DISTI #
V36:1790_22780618
|
Arrow Electronics | Jumper Bar Orange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2237 | Americas - 382 |
|
$0.5965 / $0.8944 | Buy Now |
DISTI #
70317939
|
RS | Jumper Bars for Terminal Blocks, 2-Pole, 41A, 6mm 0.236in, Orange, SNK Series | TE Connectivity 1SNK906302R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1.4900 / $1.8900 | Buy Now |
|
Future Electronics | 2 Position 6 mm Pitch Orange Color ENTRELEC Terminal Block Jumper Bar RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 200Box |
|
$0.5900 / $0.6900 | Buy Now |
DISTI #
AMP1SNK906302R0000
|
Heilind Electronics | AB 1SNK906302R0000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JB6-2 RoHS: Compliant |
876 In Stock |
|
$0.7520 / $1.2420 | Buy Now |
DISTI #
77817421
|
Verical | Jumper Bar Orange RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2324 | Americas - 850 |
|
$1.1284 / $1.6120 | Buy Now |
DISTI #
67174059
|
Verical | Jumper Bar Orange RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2237 | Americas - 382 |
|
$0.8944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK906302R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK906302R0000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 41 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |