-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9608
|
Newark | Jumper Bar, 5Pos, 5.2Mm Rohs Compliant: Yes |Te Connectivity 1SNK905305R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$2.1500 / $4.1600 | Buy Now |
DISTI #
2109-1SNK905305R0000-ND
|
DigiKey | AUT SNK ACCESSORIES Min Qty: 1 Lead time: 4 Weeks Container: Box |
50 In Stock |
|
$1.8212 / $3.8200 | Buy Now |
DISTI #
1SNK905305R0000
|
Avnet Americas | Screwless Jumper Bar for ZDK2.5-22/ZDP2.5-D2/ZK2.5-D1-PE Terminal Block Polyamide Orange - Bulk (Alt: 1SNK905305R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6176 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks Container: Box | 0Box |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | SNK Series Jumper Bar - JB5-5 - 5.2mm Pitch - 32A (IEC) - 5 Poles - Orange RoHS: Compliant |
159 In Stock |
|
$1.7200 / $2.8400 | Buy Now |
DISTI #
70326329
|
Verical | Jumper Bars Connector RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1835 | Americas - 150 |
|
$2.3010 / $3.6920 | Buy Now |
DISTI #
1SNK905305R0000
|
TTI | Terminal Block Tools & Accessories JB5-5 Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.5900 / $1.8800 | Buy Now |
DISTI #
1SNK905305R0000
|
TME | Comb bridge, ways: 5, orange, Width: 5.2mm, SNK, 600V, Ht: 23.8mm Min Qty: 1 | 107 |
|
$1.4000 / $2.1200 | Buy Now |
DISTI #
1SNK905305R0000
|
IBS Electronics | Screwless Jumper Bar for ZDK2.5-22/ZDP2.5-D2/ZK2.5-D1-PE Terminal Block Polyamide Orange Min Qty: 273 Package Multiple: 1 | 9 |
|
$3.1850 | Buy Now |
DISTI #
000000000006417727
|
Sager | Terminal Block Tools & Accessories JB5-5 Min Qty: 25 | 0 |
|
$1.6600 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK905305R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK905305R0000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 32 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |