Part Details for 1SNK900654R0000 by TE Connectivity
Overview of 1SNK900654R0000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK900654R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3543
|
Newark | Short Circuit Bridge, 4Pole, 8Mm, Yellow, For Use With:Entrelec-Te Snk Series Terminal Blocks, Accessory Type:Short Circuit Bridge, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK900654R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$5.0500 / $6.3400 | Buy Now |
DISTI #
2109-1SNK900654R0000-ND
|
DigiKey | TEST AND MEASUREMENT TB Min Qty: 1 Lead time: 9 Weeks Container: Box |
21 In Stock |
|
$4.0166 / $5.9300 | Buy Now |
DISTI #
1SNK900654R0000
|
Avnet Americas | Short Circuit Bridge for Terminal Blocks Polyamide Yellow - Bulk (Alt: 1SNK900654R0000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 150 Factory Stock |
|
$4.1092 / $4.9450 | Buy Now |
DISTI #
70923045
|
RS | Short Circuit Bridges, SC-JB8-4, Yellow, SNK Series | TE Connectivity 1SNK900654R0000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6500 / $6.6500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$4.1000 | Buy Now |
|
Onlinecomponents.com | SC-JB8-4 RoHS: Compliant | 150 Factory Stock |
|
$3.0100 / $5.2800 | Buy Now |
DISTI #
1SNK900654R0000
|
TME | Comb bridge, ways: 4, yellow, Width: 8mm, SNK, Ht: 24.6mm, -55÷110°C Min Qty: 1 | 51 |
|
$2.6200 / $4.0100 | Buy Now |
DISTI #
000000000006417723
|
Sager | Terminal Block Tools & Accessories SC-JB8-4 Min Qty: 25 | 0 |
|
$4.2000 / $4.5700 | Buy Now |
DISTI #
1SNK900654R0000
|
Avnet Abacus | Short Circuit Bridge for Terminal Blocks Polyamide Yellow (Alt: 1SNK900654R0000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC-JB8-4 RoHS: Compliant | 150 Factory Stock |
|
$3.0100 / $5.2800 | Buy Now |
Part Details for 1SNK900654R0000
1SNK900654R0000 CAD Models
1SNK900654R0000 Part Data Attributes
|
1SNK900654R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK900654R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |