Part Details for 1SNK900624R0000 by TE Connectivity
Overview of 1SNK900624R0000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK900624R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3529
|
Newark | Kco |Entrelec Te Connectivity 1SNK900624R0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $10.4000 | Buy Now |
DISTI #
51AK9606
|
Newark | Safety Cover, Dark Grey, Polyamide |Te Connectivity 1SNK900624R0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $7.6800 | Buy Now |
DISTI #
2109-1SNK900624R0000-ND
|
DigiKey | POW ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$5.2279 / $9.4300 | Buy Now |
DISTI #
1SNK900624R0000
|
Avnet Americas | Protecting Cover Kit for ZP2.5/ZP2.5-D2/ZP2.5-PE/ZP2.5-S/ZS10/ZS10-PE Terminal Blocks Polyamide Dark Gray Bag - Bulk (Alt: 1SNK900624R0000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 Factory Stock |
|
$5.4549 | Buy Now |
DISTI #
70416400
|
RS | Safety Cover for Screw Clamp Terminal Block, Polyamide, Dark Gray, SNK Series | TE Connectivity 1SNK900624R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$7.3300 / $9.5200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$5.7800 | Buy Now |
|
Onlinecomponents.com | KCO RoHS: Compliant | 34 Factory Stock |
|
$4.0300 / $7.9300 | Buy Now |
DISTI #
1SNK900624R0000
|
TME | -55÷110°C, dark grey, UL94V-0 Min Qty: 1 | 0 |
|
$4.4100 / $6.6200 | RFQ |
DISTI #
000000000006417713
|
Sager | Terminal Block Tools & Accessories KCO Min Qty: 1 | 0 |
|
$4.7000 / $6.2500 | Buy Now |
DISTI #
1SNK900624R0000
|
Avnet Abacus | Protecting Cover Kit for ZP2.5/ZP2.5-D2/ZP2.5-PE/ZP2.5-S/ZS10/ZS10-PE Terminal Blocks Polyamide Dark Gray Bag (Alt: 1SNK900624R0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1SNK900624R0000
1SNK900624R0000 CAD Models
1SNK900624R0000 Part Data Attributes
|
1SNK900624R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK900624R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |