Part Details for 1SNK805917R0000 by TE Connectivity
Results Overview of 1SNK805917R0000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK805917R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM1216
|
Newark | Terminal Block Tools&accessories Ed2.5-22 |Te Connectivity 1SNK805917R0000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 3300 |
|
$0.5350 / $0.5520 | Buy Now |
DISTI #
2266-1SNK805917R0000-ND
|
DigiKey | AUT SNK ACCESSORIES Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3300 In Stock |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
2109-1SNK805917R0000-ND
|
DigiKey | AUT SNK ACCESSORIES Min Qty: 1 Lead time: 12 Weeks Container: Box |
180 In Stock |
|
$0.5528 / $1.5300 | Buy Now |
DISTI #
1SNK805917R0000
|
Avnet Americas | End Section for ZD2.5-22 and ZD2.5-22-PE Pluggable Terminal Blocks Polyamide Dark Gray Bag - Bulk (A... more Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$0.6268 / $1.6072 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3300 Partner Stock |
|
$0.4660 / $1.0010 | Buy Now |
DISTI #
61759206
|
Verical | End sections RoHS: Compliant Min Qty: 140 Package Multiple: 20 | Americas - 3300 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
1SNK805917R0000
|
TME | End piece, Entrelec Min Qty: 20 | 0 |
|
$0.5560 / $0.7440 | RFQ |
DISTI #
000000000007151489
|
Sager | Terminal Block Tools & Accessories ED2.5-22 Min Qty: 20 | 0 |
|
$0.4460 / $0.6627 | Buy Now |
DISTI #
1SNK805917R0000
|
Avnet Abacus | End Section for ZD2522 and ZD2522PE Pluggable Terminal Blocks Polyamide Dark Gray Bag (Alt: 1SNK8059... more RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3300 Partner Stock |
|
$0.4660 / $1.0010 | Buy Now |