There are no models available for this part yet.
Overview of 1SNK805742R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SNK805742R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2109-1SNK805742R0000-ND
|
DigiKey | AUT SNK PLUGGABLE Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
90 In Stock |
|
$1.2875 / $2.1200 | Buy Now | |
DISTI #
1SNK805742R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 12AWG 2.5mm² DIN Rail Mount Blue - Bulk (Alt: 1SNK805742R0000) Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bulk | 300 Factory Stock |
|
$0.8672 / $1.0436 | Buy Now | |
DISTI #
74510666
|
RS | #N/A | TE Connectivity 1SNK805742R0000 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks Container: Box | 0Box |
|
$0.8650 | Buy Now | ||
Onlinecomponents.com | CDK2.5-BL RoHS: Compliant | 300 Factory Stock |
|
$0.4834 / $0.7185 | Buy Now | ||
DISTI #
1SNK805742R0000
|
TME | Plug, 0.2÷2.5mm2, blue, -55÷110°C, UL94V-0, Entrelec Min Qty: 50 | 0 |
|
$1.2400 / $1.6600 | RFQ | |
DISTI #
000000000007151472
|
Sager | DIN Rail Terminal Blocks CDK2.5-BL Min Qty: 50 | 0 |
|
$0.4696 / $0.5233 | Buy Now | |
DISTI #
1SNK805742R0000
|
Avnet Abacus | Feed-Through Screw Clamp Terminal Block 1-Level 12AWG 2.5mm� DIN Rail Mount Blue (Alt: 1SNK805742R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CDK2.5-BL RoHS: Compliant | 300 Factory Stock |
|
$0.4834 / $0.7185 | Buy Now |
CAD Models for 1SNK805742R0000 by TE Connectivity
Part Data Attributes for 1SNK805742R0000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Ways
|
1
|
Rated Current
|
22 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 1SNK805742R0000
This table gives cross-reference parts and alternative options found for 1SNK805742R0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNK805742R0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SNK805020R0000 | Modular Terminal Block, 22A, 2.5mm2, 1 Deck(s) | TE Connectivity | 1SNK805742R0000 vs 1SNK805020R0000 |
1SNK805743R0000 | Modular Terminal Block, 22A, 2.5mm2, 1 Deck(s) | TE Connectivity | 1SNK805742R0000 vs 1SNK805743R0000 |