Part Details for 1SNK712150R0000 (ZK16-PE) by TE Connectivity
Overview of 1SNK712150R0000 (ZK16-PE) by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK712150R0000 (ZK16-PE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77368532
|
Verical | 1SNK712150R0000 (ZK16-PE) Min Qty: 12 Package Multiple: 1 | Americas - 13 |
|
$4.5500 / $6.0620 | Buy Now |
DISTI #
1SNK712150R0000
|
TME | Splice terminal: rail, 0.5÷16mm2, ways: 1, terminals: 2, Width: 12mm Min Qty: 1 | 13 |
|
$3.6500 / $5.5900 | Buy Now |