-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3399
|
Newark | End Section Cover, Terminal Block, For Use With:Entrelec Zk2.5-3P, Zk2.5-Pe-3P, Zk4-3P, Zk4-Pe-3P, Zk2.5-S, Zk2.5-Sp And Zk2.5-Sf Terminal Blocks, Accessory Type:End Section Cover, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705911R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$0.7130 / $1.5100 | Buy Now |
DISTI #
2109-1SNK705911R0000-ND
|
DigiKey | AUT SNK ACCESSORIES Min Qty: 1 Lead time: 9 Weeks Container: Box |
496 In Stock |
|
$0.4960 / $1.4500 | Buy Now |
DISTI #
1SNK705911R0000
|
Avnet Americas | End Section for ZK2.5-3P/ZK2.5-PE-3P/ZK4-3P/ZK4-PE-3P/ZK2.5-S PI-Spring Screwless Terminal Blocks Polyamide Dark Gray Bag - Bulk (Alt: 1SNK705911R0000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 1980 Factory Stock |
|
$0.3667 / $0.4413 | Buy Now |
DISTI #
70663720
|
RS | End Section, EK2.5-3P, Dark Grey, SNK Series | TE Connectivity 1SNK705911R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 489 |
|
$1.1500 / $1.4500 | Buy Now |
|
Future Electronics | Dark Gray Color PI-Spring ENTRELEC Terminal Block End Section Cover RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 700Bag |
|
$0.4400 / $0.5350 | Buy Now |
DISTI #
AMP1SNK705911R0000
|
Heilind Electronics | AMP1SNK705911R0000 EK2.5-3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EK2.5-3P |
2340 In Stock 1280 Factory Stock |
|
$0.5100 / $1.0640 | Buy Now |
DISTI #
1SNK705911R0000
|
TTI | Terminal Block Tools & Accessories EK2.5-3P Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5110 | Buy Now |
DISTI #
1SNK705911R0000
|
TME | End piece, dark grey, Width: 2mm, SNK, Ht: 65.73mm, -55÷110°C Min Qty: 3 | 451 |
|
$0.3870 / $0.5860 | Buy Now |
DISTI #
AMP1SNK705911R0000
|
Interstate Connecting Components | AMP1SNK705911R0000 EK2.5-3P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK705911R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK705911R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |