-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3392
|
Newark | Terminal Block, Dinrail, 6Pos, 12Awg, No. Of Positions:6Positions, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:22A, Rated Voltage:500V, No. Of Levels:3 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705510R0000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.8500 | Buy Now |
DISTI #
2109-1SNK705510R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 4 Weeks Container: Box |
195 In Stock |
|
$2.2704 / $4.3800 | Buy Now |
DISTI #
1SNK705510R0000
|
Avnet Americas | Triple Deck Feed-Through Spring Clamp Terminal Block 3-Level 12AWG 2.5mm? DIN Rail Mount Gray Box - Bulk (Alt: 1SNK705510R0000) Min Qty: 25 Package Multiple: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$1.9457 / $2.4946 | Buy Now |
DISTI #
71186948
|
RS | Terminal Block, PI-Spring, 3-C, 6-Pole, 12AWG, 2.5mm, Feed, ENTRELEC, SNK Series | TE Connectivity 1SNK705510R0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 155 |
|
$3.4100 / $4.4200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | ZK2.5-T3 RoHS: Compliant |
175 In Stock |
|
$2.2500 / $3.4800 | Buy Now |
DISTI #
80939622
|
Verical | Modular Terminal Blocks RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2305 | Americas - 175 |
|
$3.0160 / $4.5240 | Buy Now |
DISTI #
1SNK705510R0000
|
TME | Splice terminal: rail, 0.2÷2.5mm2, ways: 3, terminals: 6, grey, SNK Min Qty: 1 | 140 |
|
$2.0100 / $3.0600 | Buy Now |
DISTI #
000000000006417553
|
Sager | DIN Rail Terminal Blocks ZK2.5-T3 Min Qty: 25 | 0 |
|
$2.2000 / $2.4500 | Buy Now |
DISTI #
1SNK705510R0000
|
Avnet Abacus | Triple Deck Feed-Through Spring Clamp Terminal Block 3-Level 12AWG 2.5mm� DIN Rail Mount Gray Box (Alt: 1SNK705510R0000) Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK705510R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK705510R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |