-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3378
|
Newark | Terminal Block, Dinrail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705079R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.4700 / $2.9900 | Buy Now |
DISTI #
2109-1SNK705079R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8139 / $2.2100 | Buy Now |
DISTI #
1SNK705079R0000
|
Avnet Americas | Feed-Through Pluggable Spring Terminal Block 1-Level 12AWG 2.5mm? DIN Rail Mount White - Bulk (Alt: 1SNK705079R0000) Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8555 / $1.0295 | Buy Now |
DISTI #
70922968
|
RS | Terminal Block PI-Spring ZK2.5, Feed-Through, White, SNK Series | TE Connectivity 1SNK705079R0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.1500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.8530 | Buy Now |
|
Onlinecomponents.com | ZK2.5-4P-WH RoHS: Compliant |
732 In Stock |
|
$0.6830 / $1.1090 | Buy Now |
DISTI #
65021781
|
Verical | Terminal Block Markers RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 700 |
|
$0.9503 / $1.4430 | Buy Now |
DISTI #
1SNK705079R0000
|
TME | Splice terminal: rail, 0.2÷2.5mm2, ways: 1, terminals: 4, white, SNK Min Qty: 50 | 0 |
|
$0.8500 / $1.1400 | RFQ |
DISTI #
000000000006417532
|
Sager | DIN Rail Terminal Blocks ZK2.5-4P-WH Min Qty: 25 | 0 |
|
$0.8022 / $0.8994 | Buy Now |
DISTI #
1SNK705079R0000
|
Avnet Abacus | Feed-Through Pluggable Spring Terminal Block 1-Level 12AWG 2.5mm� DIN Rail Mount White (Alt: 1SNK705079R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK705079R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK705079R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |