-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3370
|
Newark | Terminal Block, Dinrail, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705067R0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8010 / $1.2700 | Buy Now |
DISTI #
2109-1SNK705067R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 14 Weeks Container: Box |
100 In Stock |
|
$0.9150 / $2.3300 | Buy Now |
DISTI #
1SNK705067R0000
|
Avnet Americas | Feed-Through Pluggable Spring Terminal Block 1-Level 12AWG 2.5mm² DIN Rail Mount Yellow - Bulk (Alt: 1SNK705067R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.6517 / $0.7843 | Buy Now |
DISTI #
70922960
|
RS | Terminal Block PI-Spring ZK2.5, Feed-Through, Yellow, SNK Series | TE Connectivity 1SNK705067R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$1.6500 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | ZK2.5-3P-YL RoHS: Compliant |
150 In Stock |
|
$0.6830 / $1.7980 | Buy Now |
DISTI #
51705114
|
Verical | 1SNK705067R0000 Min Qty: 50 Package Multiple: 50 Date Code: 1921 | Americas - 150 |
|
$2.6000 | Buy Now |
DISTI #
1SNK705067R0000
|
TME | Entrelec Min Qty: 50 | 0 |
|
$0.6800 / $0.9200 | RFQ |
DISTI #
000000000006417524
|
Sager | DIN Rail Terminal Blocks ZK2.5-3P-YL Min Qty: 25 | 0 |
|
$0.6657 / $0.7464 | Buy Now |
DISTI #
1SNK705067R0000
|
Avnet Abacus | Feed-Through Pluggable Spring Terminal Block 1-Level 12AWG 2.5mm� DIN Rail Mount Yellow (Alt: 1SNK705067R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK705067R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK705067R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |