-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3369
|
Newark | Terminal Block, Dinrail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705066R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.8040 / $1.7000 | Buy Now |
DISTI #
2109-1SNK705066R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 19 Weeks Container: Box |
3 In Stock |
|
$0.5583 / $1.6300 | Buy Now |
DISTI #
1SNK705066R0000
|
Avnet Americas | Feed-Through Spring Clamp Terminal Block 1-Level 12AWG 2.5mm² DIN Rail Mount Black Box - Bulk (Alt: 1SNK705066R0000) Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5348 / $0.6435 | Buy Now |
DISTI #
70922959
|
RS | Terminal Block, Feed-through, ZK2.5-BK, Feed, Black, SNK Series | TE Connectivity 1SNK705066R0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.6300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.5340 | Buy Now |
DISTI #
AMP1SNK705066R0000
|
Heilind Electronics | ZK2.5-BK | Americas - 0 in Stock |
|
$0.5150 / $0.8551 | Buy Now |
|
Onlinecomponents.com | ZK2.5-BK RoHS: Compliant |
848 In Stock |
|
$0.5700 / $1.1230 | Buy Now |
DISTI #
1SNK705066R0000
|
TME | Entrelec Min Qty: 50 | 0 |
|
$0.5600 / $0.7500 | RFQ |
DISTI #
AMP1SNK705066R0000
|
Interstate Connecting Components | ZK2.5-BK | 0 |
|
$0.5150 / $0.8551 | Buy Now |
DISTI #
TE Connectivity 1SNK705066R0000
|
PEI Genesis | Modular Terminal Block, 20A, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK705066R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK705066R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |