Part Details for 1SNK526062R0000 by TE Connectivity
Overview of 1SNK526062R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK526062R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNK526062R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
980 In Stock |
|
$40.4000 / $58.1700 | Buy Now |
DISTI #
2109-1SNK526062R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$41.6437 / $46.6400 | Buy Now |
DISTI #
1SNK526062R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 0AWG 95mm² DIN Rail Mount Red - Bulk (Alt: 1SNK526062R0000) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$44.9874 / $54.1374 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$44.8600 | Buy Now |
|
Onlinecomponents.com | ZS95-RD |
980 Partner Stock |
|
$42.1100 / $67.1100 | Buy Now |
DISTI #
1SNK526062R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 0AWG 95mm² DIN Rail Mount Red - Bulk (Alt: 1SNK526062R0000) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$44.9874 / $54.1374 | Buy Now |
DISTI #
TE Connectivity 1SNK526062R0000
|
PEI Genesis | TE Connectivity ZS95-RD | 980 |
|
Buy Now | |
DISTI #
000000000007151459
|
Sager | DIN Rail Terminal Blocks ZS95-RD Min Qty: 10 | 0 |
|
$48.8800 / $50.8300 | Buy Now |
|
Master Electronics | ZS95-RD |
980 Partner Stock |
|
$42.1100 / $67.1100 | Buy Now |